SF401SGAF-BLU | 3M SecureFit™ 400 UV Safety Glasses, Clear PC Lens | RS
Recently searched

    3M SecureFit™ 400 UV Safety Glasses, Clear PC Lens

    Subtotal (1 unit)**

    MYR61.14

    Add to Basket
    Select or type quantity
    36 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR61.14

    **price indicative

    RS Stock No.:
    174-6007
    Mfr. Part No.:
    SF401SGAF-BLU
    Manufacturer:
    3M
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    3M

    Lens Colour

    Clear

    UV Protection

    Yes

    Style Type

    Spectacles

    Anti-Mist Coating

    No

    Scratch Resistant

    No

    Bifocal

    No

    EN175 Welding Safe

    No

    EN207/208 Laser Safe

    No

    EN166 Frame Marking

    F, T

    Lens Material

    PC

    EN166 Lens Marking

    1

    Series

    SecureFit™ 400

    Frame Material

    Plastic

    Related links