Teltonika RUT956200100 BACnet, DNP3, Modbus, MQTT, 4 Port 4G
- RS Stock No.:
- 735-291
- Mfr. Part No.:
- RUT956200100
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
MYR1,840.71
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,840.71 |
*price indicative
- RS Stock No.:
- 735-291
- Mfr. Part No.:
- RUT956200100
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Modem Type | 4G | |
| Model Number | RUT956200100 | |
| Transmission Speed | 150Mbps | |
| Nominal Supply Voltage | 9 → 30 V DC | |
| Mount Type | DIN Rail, Flat, Wall Mount | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Connection Port | RJ45 | |
| Width | 110mm | |
| Standards/Approvals | WEEE | |
| Height | 50mm | |
| Weight | 287g | |
| Depth | 100mm | |
| Communication Protocol | BACnet, DNP3, Modbus, MQTT | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Modem Type 4G | ||
Model Number RUT956200100 | ||
Transmission Speed 150Mbps | ||
Nominal Supply Voltage 9 → 30 V DC | ||
Mount Type DIN Rail, Flat, Wall Mount | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Connection Port RJ45 | ||
Width 110mm | ||
Standards/Approvals WEEE | ||
Height 50mm | ||
Weight 287g | ||
Depth 100mm | ||
Communication Protocol BACnet, DNP3, Modbus, MQTT | ||
- COO (Country of Origin):
- LT
The Teltonika router provides robust mobile internet connectivity with versatile routing capabilities. Its primary function is to deliver reliable 4G LTE connectivity, making it Ideal for various network applications.
Supports mobile module 4G LTE Cat 4 with up to 150 Mbps download speeds
Features dual SIM and eSIM support for automatic network switching
Includes Advanced wireless security protocols, ensuring secure data transmission
Equipped with multiple VoIP passthrough support to enhance communication efficiency
Related links
- Teltonika RUT906000200 BACnet Modbus 4 Port 4G
- Teltonika RUT241010000 DNP3 MQTT 2 Port 4G
- Teltonika RUTM09000000 Modbus TCP SNMP UDP, 4 Port 4G
- Teltonika RUT140000000 DNP3 MQTT Wi-Fi
- Teltonika RUT301000800 DNP3 MQTT Wi-Fi
- Teltonika RUTM11000000 Modbus TCP SNMP UDP, 4 Port 4G
- Teltonika RUT901000600 DNP3 MQTT 4 Port Ethernet, Wi-Fi
- Teltonika RUT200013000 Modbus TCP SNMP, 2 Port 4G
