Teltonika RUT906000200 BACnet, DNP3, Modbus, MQTT, 4 Port 4G
- RS Stock No.:
- 735-286
- Mfr. Part No.:
- RUT906000200
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
MYR1,469.24
FREE delivery for orders over RM 150.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,469.24 |
*price indicative
- RS Stock No.:
- 735-286
- Mfr. Part No.:
- RUT906000200
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Modem Type | 4G | |
| Model Number | RUT906000200 | |
| Transmission Speed | 150Mbps | |
| Nominal Supply Voltage | 9 → 30 V dc | |
| Mount Type | DIN Rail, Flat, Wall Mount | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | WEEE | |
| Depth | 100mm | |
| Weight | 295g | |
| Width | 109.5mm | |
| Height | 50mm | |
| Communication Protocol | BACnet, DNP3, Modbus, MQTT | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Modem Type 4G | ||
Model Number RUT906000200 | ||
Transmission Speed 150Mbps | ||
Nominal Supply Voltage 9 → 30 V dc | ||
Mount Type DIN Rail, Flat, Wall Mount | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals WEEE | ||
Depth 100mm | ||
Weight 295g | ||
Width 109.5mm | ||
Height 50mm | ||
Communication Protocol BACnet, DNP3, Modbus, MQTT | ||
- COO (Country of Origin):
- LT
The Teltonika router offers Advanced mobile connectivity and networking capabilities, designed to support various communication protocols and management features for efficient data transmission and remote monitoring.
Supports 4G LTE with speeds up to 150 Mbps for reliable internet service
Offers dual SIM with auto-switch functionality for uninterrupted connectivity
Related links
- Teltonika RUT956200100 BACnet Modbus 4 Port 4G
- Teltonika RUTM09000000 Modbus TCP SNMP UDP, 4 Port 4G
- Teltonika RUT241010000 DNP3 MQTT 2 Port 4G
- Teltonika RUT140000000 DNP3 MQTT Wi-Fi
- Teltonika RUT301000800 DNP3 MQTT Wi-Fi
- Teltonika RUTM11000000 Modbus TCP SNMP UDP, 4 Port 4G
- Teltonika RUT901000600 DNP3 MQTT 4 Port Ethernet, Wi-Fi
- Teltonika RUT200013000 Modbus TCP SNMP, 2 Port 4G
