NSK 23026CDE4 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 639-828
- Mfr. Part No.:
- 23026CDE4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
MYR2,041.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,041.55 |
*price indicative
- RS Stock No.:
- 639-828
- Mfr. Part No.:
- 23026CDE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 52mm | |
| Bore Type | Round | |
| Maximum Speed - Grease | 1700rpm | |
| Limiting Speed | 3800rpm | |
| Maximum Speed - Oil | 200rpm | |
| Dynamic Load Rating | 500kN | |
| Outside Diameter | 200mm | |
| Static Load Rating | 655kN | |
| Number of Rows | 2 | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 52mm | ||
Bore Type Round | ||
Maximum Speed - Grease 1700rpm | ||
Limiting Speed 3800rpm | ||
Maximum Speed - Oil 200rpm | ||
Dynamic Load Rating 500kN | ||
Outside Diameter 200mm | ||
Static Load Rating 655kN | ||
Number of Rows 2 | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered for high performance in dynamic applications, providing enhanced load-carrying capabilities. With a bore diameter of 130 mm and an outside diameter of 200 mm, this bearing promotes superior stAbility due to its robust design. Built for versatility, it accommodates various lubrication methods, making it Ideal for both oil-bath and grease lubrication systems. The cisfully calculated load ratings ensure reliable operation under challenging conditions, while its thermal and mechanical speed ratings highlight its Ability to perform efficiently in demanding environments. This bearing is a reliable choice for machinery that requires extended service life and reduced downtime.
Designed with a maximum thermal speed of 3000 min-1 ensuring effective oil-bath lubrication
Provides a Basic dynamic load rating of 500000 N allowing for superior performance under load
Constructed to support a mechanical speed of up to 3800 min-1 for optimal functionality
Features a Compact width of 52 mm suitable for various applications with space constraints
Incorporates precise chamfer dimensions with a minimum radius of 2 mm for increased durability
Allows for effective forced-circulation oil lubrication improving operational efficiency
Defined abutment dimensions for secure fitting in shaft and housing applications
Weighs approximately 5.98 kg reflecting a balance of strength and lightweight design
Engineered with axial load factors to ensure consistent performance under varying operational conditions
Related links
- NTN 23026EAW33 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23026EAW33C3 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23026EAW33C4 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22226EAE4 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 23226CKE4C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 22226EAKE4 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 23226CE4 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 22226EAKE4C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
