NSK 22226EAE4 Round 130 mm ID Spherical Roller Bearing, 230 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR2,632.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,632.73

*price indicative

RS Stock No.:
642-334
Mfr. Part No.:
22226EAE4
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

130mm

Race Width

64mm

Bore Type

Round

Maximum Speed - Grease

2200rpm

Limiting Speed

2600rpm

Maximum Speed - Oil

2600rpm

Dynamic Load Rating

820kN

Outside Diameter

230mm

Number of Rows

2

Static Load Rating

940kN

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing is engineered for optimal performance in various industrial applications, delivering reliability and efficiency. Designed to accommodate misalignment and heavy radial loads, this bearing features precise boundary dimensions, including a bore diameter of 130 mm and an outside diameter of 230 mm. It offers an impressive Basic dynamic load rating of 820,000 N and a static load rating of 940,000 N, ensuring longevity and durability in challenging environments. This product is suitable for high-speed operations with thermal, mechanical, and grease speed ratings of 2800, 2600, and 2200 min-1 respectively, making it a versatile choice for demanding conditions.

Spherical roller bearings accommodate misalignment enhancing operational stability

Constructed with a bore diameter of 130 mm and an outside diameter of 230 mm for robust performance

High Basic dynamic load rating of 820000 N supports heavy radial loads efficiently

Static load rating of 940000 N ensures durability under stationary conditions

Chamfer dimensions of 3 mm facilitate smoother installation and improved performance

Diameter specifications for shaft and housing abutments enable precise fitting and alignment

Lightweight design at approximately 11 kg aids in reducing overall machinery weight

Calculation factors provided ensure accurate load assessments for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy