NSK 23226CKE4C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR3,420.89

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,420.89

*price indicative

RS Stock No.:
639-885
Mfr. Part No.:
23226CKE4C3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

130mm

Race Width

80mm

Bore Type

Round

Number of Rows

2

Static Load Rating

1080kN

Outside Diameter

230mm

Dynamic Load Rating

875kN

Maximum Speed - Grease

1200rpm

Maximum Speed - Oil

1600rpm

Limiting Speed

2800rpm

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing is expertly designed to provide superior performance in various heavy-duty applications. This bearing ensures robust support with an impressive Basic dynamic load rating of 875,000 N and a static load rating of 1,080,000 N, making it Ideal for demanding environments. Engineered for versatility, it accommodates thermal speeds up to 2000 min-1 when using oil-bath lubrication, while maintaining optimal performance at mechanical speeds of 2800 min-1. With precise boundary dimensions and material specifications, this spherical roller bearing delivers unmatched reliability, ensuring longevity and reduced downtime across numerous industrial applications.

Exceptional load ratings for both dynamic and static applications ensuring reliability under heavy loads

Designed with optimal boundary dimensions for enhanced performance and fitment in various machinery

Incorporates chamfer dimensions that facilitate smooth installation and alignment

Features precision-engineered factors for axial load distribution enhancing overall operational stability

Weighs approximately 14.3 kg providing substantial mass for better load management and performance

Supported by associated products such as the adapter H2326 and withdrawal sleeve AHX3226 enhancing flexibility in usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy