NSK 22226EAKE4 Round 130 mm ID Spherical Roller Bearing, 230 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR2,632.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,632.73

*price indicative

RS Stock No.:
642-335
Mfr. Part No.:
22226EAKE4
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

130mm

Race Width

64mm

Bore Type

Round

Maximum Speed - Grease

2200rpm

Number of Rows

2

Outside Diameter

230mm

Dynamic Load Rating

820kN

Maximum Speed - Oil

2600rpm

Static Load Rating

940kN

Limiting Speed

2600rpm

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing is engineered to provide exceptional performance where high load ratings and robustness is paramount. Designed for a bore diameter of 130 mm and an outside diameter of 230 mm, this precision-engineered bearing accommodate significant radial and axial loads, ensuring reliable operation under various conditions. Their unique chamfer dimensions and meticulous design cater to both oil-bath and grease lubrication systems, making it versatile for an array of industrial applications. As a result, it minimise operational downtime and prolong service life, reinforcing their Value in demanding environments.

Designed with a bore diameter of 130 mm for optimal fitting

Offers an outside diameter of 230 mm enabling high load capacities

Width of 64 mm provides stability and strength

Robust chamfer dimensions enhance installation and operational reliability

Basic dynamic load rating of 820000 N ensures longevity under heavy loads

Basic static load rating of 940000 N allows for dependable performance even when stationary

Thermal speed rating of 2800 min-1 makes it suitable for oil-bath lubrication applications

Mechanical speed rating of 2600 min-1 indicates capacity for standard oil lubrication

Grease lubrication compatibility at 2200 min-1 accommodates varying maintenance preferences

Includes precise abutment and fillet dimensions for enhanced adaptability

Constant e Value of 0.26 optimises load distribution and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy