NTN 23026EAW33C3 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 455-004
- Mfr. Part No.:
- 23026EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR3,083.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,083.85 |
*price indicative
- RS Stock No.:
- 455-004
- Mfr. Part No.:
- 23026EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 52mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 200mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 721kN | |
| Dynamic Load Rating | 565kN | |
| End Type | Open | |
| Limiting Speed | 3600rpm | |
| Maximum Speed - Grease | 2200rpm | |
| Maximum Speed - Oil | 2900rpm | |
| Series | 230 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 52mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 200mm | ||
Internal Clearance C3 | ||
Static Load Rating 721kN | ||
Dynamic Load Rating 565kN | ||
End Type Open | ||
Limiting Speed 3600rpm | ||
Maximum Speed - Grease 2200rpm | ||
Maximum Speed - Oil 2900rpm | ||
Series 230 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is expertly designed for superior performance in demanding applications. Engineered with precision, it provides exceptional load-bearing capabilities while ensuring long-lasting durability. The internal and external diameters, along with the inner ring width, have been meticulously calibrated to optimise functionality in various machinery and equipment. With a robust mass and dynamic load rating, this bearing is suitable for heavy-duty operations. Whether in industrial settings or mechanical installations, it assures reliability and efficiency, driven by the commitment to quality synonymous with its manufacturer.
Designed for robustness and longevity in demanding environments
Optimally engineered to facilitate smooth rotational motion
Features multiple lubrication holes for enhanced maintenance options
Constructed with high-quality materials ensuring resistance to wear
Supports extensive radial loads with optimal clearance classes
Offers flexibility in installation with standardised dimensions
Perfect for applications requiring precise axial load management
Related links
- NTN 23026EAW33 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23026EAW33C4 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 23026CDE4 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23026EAKW33C3 Tapered 130 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22226EAW33C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23026EAKW33 Tapered 130 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22226EAE4 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 23226CKE4C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
