NTN 23026EAKW33 Tapered 130 mm ID Spherical Roller Bearing, 200 mm OD

Subtotal (1 unit)*

MYR3,121.89

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,121.89

*price indicative

RS Stock No.:
640-278
Mfr. Part No.:
23026EAKW33
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

130mm

Race Width

52mm

Bore Type

Tapered

Cage Material

Steel

Bearing Material

Through Hardened Steel

Number of Rows

2

Static Load Rating

721.00kN

Internal Clearance

CN

Outside Diameter

200mm

Limiting Speed

3600rpm

Maximum Speed - Grease

2200rpm

Maximum Speed - Oil

2900rpm

Series

230

Standards/Approvals

No

Dynamic Load Rating

565.00kN

End Type

Open

Non Compliant

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.

High impacts resistance

High vibrations resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy