SNR 24026EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 454-349
- Mfr. Part No.:
- 24026EAW33
- Manufacturer:
- SNR
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 454-349
- Mfr. Part No.:
- 24026EAW33
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 69mm | |
| Bore Type | Cylindrical | |
| Cage Material | Pressed Steel | |
| Roller Material | Through Hardened Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 909kN | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| End Type | Open | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 200mm | |
| Dynamic Load Rating | 684kN | |
| Maximum Speed - Oil | 2400rpm | |
| Maximum Speed - Grease | 1900rpm | |
| Series | 24026EAW33 | |
| Limiting Speed | 3100rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 69mm | ||
Bore Type Cylindrical | ||
Cage Material Pressed Steel | ||
Roller Material Through Hardened Steel | ||
Internal Clearance CN | ||
Static Load Rating 909kN | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
End Type Open | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 200mm | ||
Dynamic Load Rating 684kN | ||
Maximum Speed - Oil 2400rpm | ||
Maximum Speed - Grease 1900rpm | ||
Series 24026EAW33 | ||
Limiting Speed 3100rpm | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing offers robust performance and exceptional reliability in demanding applications. Designed with a pressed steel cage, this bearing features precision grooves and lubrication holes on the outer ring, ensuring optimal functionality in diverse operational environments. With the ability to accommodate radial loads, this product stands out for its comprehensive engineering and efficient load distribution. The innovative structural design not only enhances its durability but also simplifies installation and maintenance. Ideal for heavy machinery and industrial equipment, this bearing marries performance with longevity, making it an indispensable component in various sectors.
Accommodates axial and radial loads efficiently
Engineered for high reliability and operational efficiency
Designed to maintain consistent performance under dynamic conditions
Features lubrication holes for superior maintenance capability
Robustly built to withstand extreme operational temperatures
Minimal friction for enhanced performance and prolonged lifespan
Allows for simple installation and maintenance procedures
Suitable for a wide range of industrial applications
Related links
- SNR 24026EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 200 mm OD
- SNR 22326EF800 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
- SNR 29326E Cylindrical 130 mm ID Spherical Roller Bearing, 225 mm OD
- SNR 24126EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 29426E Cylindrical 130 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23026EAKW33C3 Tapered 130 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23026EAW33 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
- SNR 21312V Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
