SNR 29326E Cylindrical 130 mm ID Spherical Roller Bearing, 225 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR5,449.37

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,449.37

*price indicative

RS Stock No.:
700-622
Mfr. Part No.:
29326E
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

130mm

Race Width

30.1mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Maximum Speed - Oil

1500rpm

Bearing Material

Steel

Static Load Rating

2680kN

Series

29326

Outside Diameter

225mm

End Type

Open

Limiting Speed

1600rpm

Dynamic Load Rating

783kN

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SNR thrust spherical roller bearings are engineered for robust load handling in demanding applications. These bearings provide exceptional axial support and maintain performance under high-load conditions, ensuring longevity and reliability in operation. With an internal diameter of 130 mm and a height of 58 mm, they are designed to seamlessly accommodate shaft sizes and end-user specifications. The robust construction, highlighted by a dynamic axial load rating of 783,000,000 mN, makes these bearings Ideal for industries that require dependable performance in arduous environments. Their capability to operate effectively within a temperature range from 233.15 °K to 473.15 °K further enhances their suitability for various applications while ensuring consistent operation in challenging scenarios.

Dynamic axial load rating of 783000000 mN for enhanced operational efficiency

Robust construction ensures durability even in demanding conditions

Accommodates high speed applications with an oil lubrication limit speed of 9600 °/s

Capable of withstanding extreme temperatures between 233.15 °K and 473.15 °K

Designed for axial support and reliability minimising maintenance needs

Optimised for performance with minimal energy loss during operation

Versatile fitting options with multiple diameter specifications for adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy