SNR 24126EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 210 mm OD
- RS Stock No.:
- 453-294
- Mfr. Part No.:
- 24126EAW33
- Manufacturer:
- SNR
Subtotal (1 unit)*
MYR5,821.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,821.64 |
*price indicative
- RS Stock No.:
- 453-294
- Mfr. Part No.:
- 24126EAW33
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 80mm | |
| Bore Type | Cylindrical | |
| Roller Material | Bearing Steel | |
| Cage Material | Pressed Steel | |
| Internal Clearance | CN | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 210mm | |
| Dynamic Load Rating | 795kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | 24126EAW33 | |
| Maximum Speed - Oil | 2400rpm | |
| Maximum Speed - Grease | 1800rpm | |
| Static Load Rating | 1070kN | |
| Number of Rows | 2 | |
| Limiting Speed | 2400rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 80mm | ||
Bore Type Cylindrical | ||
Roller Material Bearing Steel | ||
Cage Material Pressed Steel | ||
Internal Clearance CN | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 210mm | ||
Dynamic Load Rating 795kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series 24126EAW33 | ||
Maximum Speed - Oil 2400rpm | ||
Maximum Speed - Grease 1800rpm | ||
Static Load Rating 1070kN | ||
Number of Rows 2 | ||
Limiting Speed 2400rpm | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to deliver optimal performance in strenuous applications. Designed with a central rib on the inner ring and a pressed steel cage, this bearing offers enhanced durability and reliability. Its strategic lubrication holes on the outer ring ensure efficient grease distribution, promoting longevity even under heavy loads. This product is ideal for those seeking high-quality solutions that withstand both dynamic and static pressures, making it well-suited for various industrial settings. When precision engineering meets robust construction, the result is a bearing that excels in functionality and operational efficiency.
Promotes extended lifespan due to its sturdy design
Optimally accommodates misalignments and shaft deflections
Provides excellent load distribution for enhanced stability
Facilitates smoother operations in demanding conditions
Minimises maintenance needs with effective lubrication features
Versatile fitting for multiple industrial applications
Related links
- SNR 24126EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 210 mm OD
- SKF 23126 CC/C3W33 Cylindrical 130 mm ID Roller Bearing, 210 mm OD
- SKF 24126 CC/C3W33 Cylindrical 130 mm ID Roller Bearing, 210 mm OD
- NTN 23126EAW33C3 130 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23126EAW33 130 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23126EAKW33C3 Taper 130 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 29324E Cylindrical 120 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 29420E Cylindrical 100 mm ID Spherical Roller Bearing, 210 mm OD
