SKF NN 3016 TN/SP 80 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 464-629
- Mfr. Part No.:
- NN 3016 TN/SP
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR5,878.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,878.10 |
*price indicative
- RS Stock No.:
- 464-629
- Mfr. Part No.:
- NN 3016 TN/SP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 34mm | |
| Bore Type | Cylindrical | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 119kN | |
| Outside Diameter | 125mm | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 186kN | |
| Internal Clearance | C1 | |
| Maximum Speed - Grease | 7000rpm | |
| Maximum Speed - Oil | 8000rpm | |
| Standards/Approvals | No | |
| Series | NN 3016 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 34mm | ||
Bore Type Cylindrical | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Dynamic Load Rating 119kN | ||
Outside Diameter 125mm | ||
Bearing Material Bearing Steel | ||
Static Load Rating 186kN | ||
Internal Clearance C1 | ||
Maximum Speed - Grease 7000rpm | ||
Maximum Speed - Oil 8000rpm | ||
Standards/Approvals No | ||
Series NN 3016 | ||
- COO (Country of Origin):
- IT
The SKF Super-precision double row cylindrical roller bearings in the NN 30 series provide a unique balance between load carrying capacity, rigidity and speed. Having three flanges on the inner ring and no flanges on the outer ring, the bearings can accommodate axial displacement in both directions. The separable design simplifies mounting and dismounting, particularly when load conditions require both rings to have an interference fit.
Very high radial load carrying capacity
High rigidity and high running accuracy
Minimize noise, vibration and heat generation
Related links
- SKF NN 3016 KTN/SP Tapered 1:12 80 mm ID Roller Bearing, 125 mm OD
- SKF NN 3010 TN/SP 50 mm ID Roller Bearing, 80 mm OD
- SKF NN 3009 TN/SP 45 mm ID Cylindrical Roller Bearing, 75 mm OD
- SKF NN 3011 TN/SP 55 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NN 3012 TN/SP 60 mm ID Cylindrical Roller Bearing, 95 mm OD
- SKF NN 3008 TN/SP 40 mm ID Cylindrical Roller Bearing, 68 mm OD
- SKF NN 3010 KTN/SP Tapered 1:12 50 mm ID Roller Bearing, 80 mm OD
- FAG 33016 Taper Roller 80 mm ID Roller Bearing, 125 mm OD
