SKF NN 3016 KTN/SP Tapered 1:12 80 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 233-7214
- Mfr. Part No.:
- NN 3016 KTN/SP
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR4,644.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,644.47 |
*price indicative
- RS Stock No.:
- 233-7214
- Mfr. Part No.:
- NN 3016 KTN/SP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 34mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Non-Metallic | |
| Roller Material | Steel | |
| Outside Diameter | 125mm | |
| Number of Rows | 2 | |
| Static Load Rating | 186kN | |
| Internal Clearance | C1 | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 119kN | |
| Standards/Approvals | No | |
| Series | NN 30 | |
| Maximum Speed - Oil | 8000rpm | |
| Maximum Speed - Grease | 7000rpm | |
| Race Type | Flanged | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 34mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Non-Metallic | ||
Roller Material Steel | ||
Outside Diameter 125mm | ||
Number of Rows 2 | ||
Static Load Rating 186kN | ||
Internal Clearance C1 | ||
Bearing Material Steel | ||
Dynamic Load Rating 119kN | ||
Standards/Approvals No | ||
Series NN 30 | ||
Maximum Speed - Oil 8000rpm | ||
Maximum Speed - Grease 7000rpm | ||
Race Type Flanged | ||
- COO (Country of Origin):
- IT
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 80mm bore diameter, 125mm outside diameter and 34mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- SKF NN 3010 KTN/SP Tapered 1:12 50 mm ID Roller Bearing, 80 mm OD
- SKF NN 3016 TN/SP 80 mm ID Roller Bearing, 125 mm OD
- SKF NN 3013 KTN/SP Tapered 1:12 65 mm ID Roller Bearing, 100 mm OD
- SKF NN 3014 KTN/SP Tapered 1:12 70 mm ID Roller Bearing, 110 mm OD
- SKF NN 3008 KTN/SP Tapered 1:12 40 mm ID Roller Bearing, 68 mm OD
- SKF NN 3009 KTN/SP Tapered 1:12 45 mm ID Roller Bearing, 75 mm OD
- SKF NN 3022 KTN9/SP Tapered 1:12 110 mm ID Roller Bearing, 170 mm OD
- SKF NN 3017 KTN9/SP Tapered 1:12 85 mm ID Roller Bearing, 130 mm OD
