SKF NN 3010 KTN/SP Tapered 1:12 50 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 233-7211
- Mfr. Part No.:
- NN 3010 KTN/SP
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR3,598.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,598.84 |
*price indicative
- RS Stock No.:
- 233-7211
- Mfr. Part No.:
- NN 3010 KTN/SP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Non-Metallic | |
| Roller Material | Steel | |
| Outside Diameter | 80mm | |
| Standards/Approvals | No | |
| Series | NN 30 | |
| Number of Rows | 2 | |
| Internal Clearance | C1 | |
| Static Load Rating | 73.5kN | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 52.8kN | |
| Maximum Speed - Grease | 11000rpm | |
| Maximum Speed - Oil | 13000rpm | |
| Race Type | Flanged | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Non-Metallic | ||
Roller Material Steel | ||
Outside Diameter 80mm | ||
Standards/Approvals No | ||
Series NN 30 | ||
Number of Rows 2 | ||
Internal Clearance C1 | ||
Static Load Rating 73.5kN | ||
Bearing Material Steel | ||
Dynamic Load Rating 52.8kN | ||
Maximum Speed - Grease 11000rpm | ||
Maximum Speed - Oil 13000rpm | ||
Race Type Flanged | ||
- COO (Country of Origin):
- IT
SKF NN 30 Series Roller Bearing, 50mm Inside Diameter, 52.8kN Dynamic Load Rating - NN 3010 KTN/SP
This roller bearing is a double-row cylindrical roller solution designed to support radial loads in rotating assemblies. It accommodates a tapered mounting and is suited to systems where controlled internal clearance and high rotational speeds under different lubricants are required.
Features and Benefits:
• C1 internal clearance provides reduced axial play and heat compensation
• Tapered 1:12 bore enables precise mounting with tapered seating
• Flanged race design ensures axial location without additional components
• Steel rollers combined with a non-metallic cage reduce noise and wear
• Rated for 52.8 kN dynamic load for sustained operational forces
• Capable of 13,000 r/min with oil lubrication for high-speed duty
• Tapered 1:12 bore enables precise mounting with tapered seating
• Flanged race design ensures axial location without additional components
• Steel rollers combined with a non-metallic cage reduce noise and wear
• Rated for 52.8 kN dynamic load for sustained operational forces
• Capable of 13,000 r/min with oil lubrication for high-speed duty
Applications
• Suitable for transmissions requiring tapered seating accuracy
• Ideal for industrial gearboxes with high radial loads
• Used for rotating shafts needing axial location by races
• Can be used for high-speed oil-lubricated spindle systems
• Appropriate for equipment where reduced lubricant-compatible speeds are required
• Ideal for industrial gearboxes with high radial loads
• Used for rotating shafts needing axial location by races
• Can be used for high-speed oil-lubricated spindle systems
• Appropriate for equipment where reduced lubricant-compatible speeds are required
What bore preparation is required for mounting?
A matching tapered seating machined to the 1:12 taper ratio is required to ensure correct axial positioning.
How does lubrication choice affect permissible speed?
Using oil allows operation up to 13,000 r/min while grease limits rotation to 11,000 r/min due to lubrication film properties.
What materials contribute to roller durability?
Hardened steel rollers provide load capacity while the non-metallic cage minimises frictional heat and vibration.
How does the bearing handle static loads when stationary?
It has a static load capacity of 73.5 kN to withstand sustained or shock loads without permanent deformation.
Related links
- SKF NN 3016 KTN/SP Tapered 1:12 80 mm ID Roller Bearing, 125 mm OD
- SKF NN 3013 KTN/SP Tapered 1:12 65 mm ID Roller Bearing, 100 mm OD
- SKF NN 3014 KTN/SP Tapered 1:12 70 mm ID Roller Bearing, 110 mm OD
- SKF NN 3009 KTN/SP Tapered 1:12 45 mm ID Roller Bearing, 75 mm OD
- SKF NN 3008 KTN/SP Tapered 1:12 40 mm ID Roller Bearing, 68 mm OD
- SKF NN 3010 TN/SP 50 mm ID Roller Bearing, 80 mm OD
- SKF NN 3022 KTN9/SP Tapered 1:12 110 mm ID Roller Bearing, 170 mm OD
- SKF NN 3017 KTN9/SP Tapered 1:12 85 mm ID Roller Bearing, 130 mm OD
