SKF NN 3010 TN/SP 50 mm ID Roller Bearing, 80 mm OD

Subtotal (1 unit)*

MYR4,348.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,348.76

*price indicative

RS Stock No.:
464-626
Mfr. Part No.:
NN 3010 TN/SP
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

23mm

Bore Type

Cylindrical

Cage Material

Non-Metallic

Roller Material

Bearing Steel

Bearing Material

Bearing Steel

Number of Rows

2

Standards/Approvals

No

Series

NN 3010

Maximum Speed - Oil

13000rpm

Maximum Speed - Grease

11000rpm

Dynamic Load Rating

52.8kN

Static Load Rating

73.5kN

Internal Clearance

C1

Outside Diameter

80mm

COO (Country of Origin):
IT
The SKF Super-precision double row cylindrical roller bearings in the NN 30 series provide a unique balance between load carrying capacity, rigidity and speed. Having three flanges on the inner ring and no flanges on the outer ring, the bearings can accommodate axial displacement in both directions. The separable design simplifies mounting and dismounting, particularly when load conditions require both rings to have an interference fit.

Very high radial load carrying capacity

High rigidity and high running accuracy

Minimize noise, vibration and heat generation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy