SKF NN 3012 TN/SP 60 mm ID Cylindrical Roller Bearing, 95 mm OD
- RS Stock No.:
- 464-461
- Mfr. Part No.:
- NN 3012 TN/SP
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR4,907.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,907.38 |
*price indicative
- RS Stock No.:
- 464-461
- Mfr. Part No.:
- NN 3012 TN/SP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 26mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 2 | |
| Internal Clearance | C1 | |
| Static Load Rating | 106kN | |
| Dynamic Load Rating | 73.7kN | |
| Maximum Speed - Grease | 9500rpm | |
| Series | NN 3012 | |
| Maximum Speed - Oil | 11000rpm | |
| Outside Diameter | 95mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 26mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Bearing Material Bearing Steel | ||
Number of Rows 2 | ||
Internal Clearance C1 | ||
Static Load Rating 106kN | ||
Dynamic Load Rating 73.7kN | ||
Maximum Speed - Grease 9500rpm | ||
Series NN 3012 | ||
Maximum Speed - Oil 11000rpm | ||
Outside Diameter 95mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The SKF Super-precision double row cylindrical roller bearings in the NN 30 series provide a unique balance between load carrying capacity, rigidity and speed. Having three flanges on the inner ring and no flanges on the outer ring, the bearings can accommodate axial displacement in both directions. The separable design simplifies mounting and dismounting, particularly when load conditions require both rings to have an interference fit.
Very high radial load carrying capacity
High rigidity and high running accuracy
Minimize noise, vibration and heat generation
Related links
- SKF NN 3012 KTN/SP 60 mm ID Roller Bearing, 95 mm OD
- SKF NN 3011 TN/SP 55 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NN 3009 TN/SP 45 mm ID Cylindrical Roller Bearing, 75 mm OD
- SKF NN 3008 TN/SP 40 mm ID Cylindrical Roller Bearing, 68 mm OD
- SKF NN 3019 KTN9/SP 95 mm ID Cylindrical Roller Bearing, 145 mm OD
- SKF NU 1012 ML 60 mm ID Cylindrical Roller Bearing, 95 mm OD
- FAG NU1012-XL-M1 60 mm ID Cylindrical Roller Bearing, 95 mm OD
- SKF NNF 5012 ADB-2LSV 60 mm ID Cylindrical Roller Bearing, 95 mm OD
