NTN RNA0-16X24X13 16 mm ID Roller Bearing Needle Roller, 24 mm OD
- RS Stock No.:
- 455-354
- Mfr. Part No.:
- RNA0-16X24X13
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR94.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR94.84 |
*price indicative
- RS Stock No.:
- 455-354
- Mfr. Part No.:
- RNA0-16X24X13
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 16mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Bearing Material | High Carbon Chrome Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 11.8kN | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 15000rpm | |
| End Type | Open | |
| Series | RNA0-16X24X13 | |
| Dynamic Load Rating | 9.05kN | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 24mm | |
| Limiting Speed | 23000rpm | |
| Maximum Speed - Oil | 23000rpm | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 16mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Bearing Material High Carbon Chrome Steel | ||
Internal Clearance CN | ||
Static Load Rating 11.8kN | ||
Number of Rows 1 | ||
Maximum Speed - Grease 15000rpm | ||
End Type Open | ||
Series RNA0-16X24X13 | ||
Dynamic Load Rating 9.05kN | ||
Standards/Approvals RoHS | ||
Outside Diameter 24mm | ||
Limiting Speed 23000rpm | ||
Maximum Speed - Oil 23000rpm | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with a machined-ring design exemplifies precision engineering and reliability. Separable and without an inner ring, this bearing is expertly crafted to cater to diverse industrial applications, offering unmatched performance. With its optimal dimensions and robust construction, it ensures effective load distribution and longevity. The expertly designed lubrication provisions enhance its operational efficiency, making it a preferred choice for professionals seeking dependable solutions. With a focus on values such as durability and performance, this product is not just a component but a vital asset for your machinery, ensuring smooth operation across various settings.
Robust construction ensures enhanced durability under challenging conditions
Optimised lubrication features facilitate smooth and reliable performance
Lightweight structure contributes to lower overall system weights
Versatile use across various industrial machinery and applications
Minimises maintenance needs, reducing downtime significantly
Related links
- NTN RNA4901L/3AS 16 mm ID Roller Bearing Needle Roller, 24 mm OD
- SKF RNA 6901 16 mm ID Roller Bearing Needle Roller, 24 mm OD
- NTN HK1812 18 mm ID Roller Bearing Needle Roller, 24 mm OD
- NTN 1R20X24X16 20 mm ID Roller Bearing Needle Roller, 24 mm OD
- NTN HK1816D 18 mm ID Roller Bearing Needle Roller, 24 mm OD
- NTN RNA4901LL/3AS 16 mm ID Needle Roller Thrust Bearing Needle Roller, 24 mm OD
- NTN RNA4901R 16 mm ID Needle Roller Thrust Bearing Machined-ring 24 mm OD
- NTN 1R17X24X20 17 mm ID Needle Roller Bearing Needle Roller, 24 mm OD
