NTN RNA4901L/3AS 16 mm ID Roller Bearing Needle Roller, 24 mm OD

Subtotal (1 unit)*

MYR117.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR117.27

*price indicative

RS Stock No.:
455-511
Mfr. Part No.:
RNA4901L/3AS
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

16mm

Race Width

13mm

Bore Type

Cylindrical

Roller Material

Steel

Dynamic Load Rating

7.75kN

Standards/Approvals

RoHS

Series

RNA4901L/3AS

Maximum Speed - Grease

10000rpm

Limiting Speed

10000rpm

Number of Rows

1

Static Load Rating

9.7kN

Internal Clearance

CN

Outside Diameter

24mm

Race Type

Machine-Ring

Bearing Type

Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing is engineered for precision and reliability, suitable for various applications where space is a premium. With its machined-ring design and absence of an inner ring, it is optimised to deliver superior performance, ensuring your machinery operates smoothly. Whether in automotive or industrial settings, this component stands out due to its excellent load ratings and temperature resilience. Its compact dimensions do not compromise on strength, offering both durability and efficiency. Not only does it excel under dynamic loads, but it also provides robust static support, making it an essential part for those who prioritise quality and performance.

Features a dynamic load rating that enhances operational efficiency

Designed to withstand a broad range of temperatures for versatile use

Equipped with lubrication holes to ensure optimal performance and longevity

Constructed from high-quality rolling element material for added durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy