NTN RNA4901LL/3AS 16 mm ID Needle Roller Thrust Bearing Needle Roller, 24 mm OD
- RS Stock No.:
- 453-486
- Mfr. Part No.:
- RNA4901LL/3AS
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR147.83
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR147.83 |
*price indicative
- RS Stock No.:
- 453-486
- Mfr. Part No.:
- RNA4901LL/3AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 16mm | |
| Race Width | 13mm | |
| Roller Material | Steel | |
| Static Load Rating | 9.7kN | |
| Maximum Speed - Grease | 10000rpm | |
| Limiting Speed | 10000rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 7.75kN | |
| Outside Diameter | 24mm | |
| Internal Clearance | CN | |
| Series | RNA4901LL/3AS | |
| Number of Rows | 1 | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 16mm | ||
Race Width 13mm | ||
Roller Material Steel | ||
Static Load Rating 9.7kN | ||
Maximum Speed - Grease 10000rpm | ||
Limiting Speed 10000rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 7.75kN | ||
Outside Diameter 24mm | ||
Internal Clearance CN | ||
Series RNA4901LL/3AS | ||
Number of Rows 1 | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN HK1814L/3AS 18 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 24 mm OD
- NTN NK16/16R 16 mm ID Needle Roller Thrust Bearing Needle Roller 24 mm OD
- NTN HK1614L/3AS 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK1816F 18 mm ID Needle Roller Thrust Bearing Needle Roller, 24 mm OD
- NTN RNA4901R 16 mm ID Needle Roller Thrust Bearing Machined-ring 24 mm OD
- NTN NK16/16R+1R12X16X16 12 mm ID Needle Roller Thrust Bearing Machined-ring 24 mm OD
- NTN RNA4901L/3AS 16 mm ID Roller Bearing Needle Roller, 24 mm OD
- NTN NK16/20R+1R12X16X20 12 mm ID Needle Roller Thrust Bearing Needle Roller 24 mm OD
