NTN HK1812 18 mm ID Roller Bearing Needle Roller, 24 mm OD
- RS Stock No.:
- 732-850
- Mfr. Part No.:
- HK1812
- Manufacturer:
- NTN
N
This image is representative of the product range
Subtotal (1 unit)*
MYR27.54
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR27.54 |
*price indicative
- RS Stock No.:
- 732-850
- Mfr. Part No.:
- HK1812
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 18mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 10900N | |
| Maximum Speed - Oil | 13000rpm | |
| Dynamic Load Rating | 8300N | |
| End Type | Open | |
| Outside Diameter | 24mm | |
| Series | HK | |
| Maximum Speed - Grease | 8500rpm | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Needle Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 18mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 10900N | ||
Maximum Speed - Oil 13000rpm | ||
Dynamic Load Rating 8300N | ||
End Type Open | ||
Outside Diameter 24mm | ||
Series HK | ||
Maximum Speed - Grease 8500rpm | ||
Limiting Speed 13000rpm | ||
Bearing Type Needle Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a drawn cup design with an open end, making it suitable for applications where the bearing is mounted directly onto a shaft. The open end design allows for easy lubrication and efficient operation in a variety of systems. Compact and lightweight, this bearing provides high load capacity despite its small size, making it Ideal for space-constrained applications.
Drawn cup design for easy mounting onto a shaft
Open end design allows for easy lubrication
Compact and lightweight for space-constrained applications
High load capacity despite small size
Suitable for a variety of mechanical and industrial applications
Related links
- NTN HK1816D 18 mm ID Roller Bearing Needle Roller, 24 mm OD
- INA HK1812-B 18 mm ID Roller Bearing Drawn Cup Needle, 24 mm OD
- NTN HK1814L/3AS 18 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 24 mm OD
- NTN HK1816F 18 mm ID Needle Roller Thrust Bearing Needle Roller, 24 mm OD
- NTN HK1812FM 18 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 24 mm OD
- NTN RNA4901L/3AS 16 mm ID Roller Bearing Needle Roller, 24 mm OD
- NTN RNA0-16X24X13 16 mm ID Roller Bearing Needle Roller, 24 mm OD
- NTN 1R20X24X16 20 mm ID Roller Bearing Needle Roller, 24 mm OD
