NTN 1R17X24X20 17 mm ID Needle Roller Bearing Needle Roller, 24 mm OD

Subtotal (1 unit)*

MYR61.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR61.04

*price indicative

RS Stock No.:
640-159
Mfr. Part No.:
1R17X24X20
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

17mm

Race Width

20mm

Standards/Approvals

No

Outside Diameter

24mm

Series

1R

Bearing Type

Needle Roller

Non Compliant

COO (Country of Origin):
JP
The NTN Needle Roller Bearing with inner ring, featuring an internal diameter of 17 mm and a bearing/inner ring width of 20 mm. It has an under roller diameter of 24 mm, a minimum fillet radius of 0.6 mm, and an inner ring chamfer length of 1.5 mm. This bearing does not include a lubrication hole on the inner ring and is manufactured to precision class P0 standards. With a mass of 0.034 kg, it is designed for reliable and precise operation in demanding applications.

21 mm Min shoulder diameter IR

0.6 mm Max shaft & housing fillet radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy