SKF NKI 12/20 12 mm ID Roller Bearing Needle Roller, 24 mm OD
- RS Stock No.:
- 463-197
- Mfr. Part No.:
- NKI 12/20
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR256.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR256.76 |
*price indicative
- RS Stock No.:
- 463-197
- Mfr. Part No.:
- NKI 12/20
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 20mm | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 20kN | |
| Internal Clearance | CN | |
| Limiting Speed | 26000rpm | |
| Series | NKI | |
| Number of Rows | 1 | |
| Outside Diameter | 24mm | |
| Dynamic Load Rating | 14.5kN | |
| Standards/Approvals | RoHS | |
| Bearing Material | Bearing Steel | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 20mm | ||
Cage Material Sheet Metal | ||
Static Load Rating 20kN | ||
Internal Clearance CN | ||
Limiting Speed 26000rpm | ||
Series NKI | ||
Number of Rows 1 | ||
Outside Diameter 24mm | ||
Dynamic Load Rating 14.5kN | ||
Standards/Approvals RoHS | ||
Bearing Material Bearing Steel | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NKI 12/16 12 mm ID Roller Bearing Needle, 24 mm OD
- NTN 1R20X24X16 20 mm ID Roller Bearing Needle Roller, 24 mm OD
- NTN RNA4901L/3AS 16 mm ID Roller Bearing Needle Roller, 24 mm OD
- NTN RNA0-16X24X13 16 mm ID Roller Bearing Needle Roller, 24 mm OD
- NTN HK1812 18 mm ID Roller Bearing Needle Roller, 24 mm OD
- NTN HK1816D 18 mm ID Roller Bearing Needle Roller, 24 mm OD
- SKF RNA 6901 16 mm ID Roller Bearing Needle Roller, 24 mm OD
- SKF K 20X24X13 20 mm ID Needle Roller Bearing Needle Roller, 24 mm OD
