FAG NU320-E-XL-M1 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- RS Stock No.:
- 312-374
- Mfr. Part No.:
- NU320-E-XL-M1
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR4,611.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,611.79 |
*price indicative
- RS Stock No.:
- 312-374
- Mfr. Part No.:
- NU320-E-XL-M1
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 47mm | |
| Number of Rows | 1 | |
| Limiting Speed | 5600rpm | |
| Outside Diameter | 215mm | |
| Standards/Approvals | No | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 450000N | |
| Static Load Rating | 425000N | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 47mm | ||
Number of Rows 1 | ||
Limiting Speed 5600rpm | ||
Outside Diameter 215mm | ||
Standards/Approvals No | ||
Internal Clearance CN | ||
Dynamic Load Rating 450000N | ||
Static Load Rating 425000N | ||
RoHS Status: Exempt
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacity. It features a cage that retains and guides the rollers, ensuring smooth operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for the inner ring to move.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU320-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NU320-E-XL-TVP2-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NU320-E-XL-TVP2 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NJ2320-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NU2320-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NU220-E-XL-M1 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NJ220-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NJ2220-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
