FAG NU220-E-XL-M1 100 mm ID Cylindrical Roller Bearing, 180 mm OD

Subtotal (1 unit)*

MYR3,266.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,266.98

*price indicative

RS Stock No.:
312-116
Mfr. Part No.:
NU220-E-XL-M1
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Cylindrical Roller Bearing

Inside Diameter

100mm

Race Width

34mm

Static Load Rating

305000N

Outside Diameter

180mm

Limiting Speed

6800rpm

Standards/Approvals

No

Dynamic Load Rating

295kN

Internal Clearance

CN

Number of Rows

1

RoHS Status: Exempt

COO (Country of Origin):
RO
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacity. It features a cage that helps guide the rollers for smooth and efficient operation. The bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for the inner ring to move.

Radial load

Grease lubrication

Oil lubrication

Not sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy