FAG NJ220-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- RS Stock No.:
- 310-991
- Mfr. Part No.:
- NJ220-E-XL-M1-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR3,905.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,905.61 |
*price indicative
- RS Stock No.:
- 310-991
- Mfr. Part No.:
- NJ220-E-XL-M1-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 34mm | |
| Static Load Rating | 305.000N | |
| Number of Rows | 1 | |
| Outside Diameter | 180mm | |
| Dynamic Load Rating | 295N | |
| Standards/Approvals | No | |
| Internal Clearance | CN | |
| Limiting Speed | 6800rpm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 34mm | ||
Static Load Rating 305.000N | ||
Number of Rows 1 | ||
Outside Diameter 180mm | ||
Dynamic Load Rating 295N | ||
Standards/Approvals No | ||
Internal Clearance CN | ||
Limiting Speed 6800rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, semi locating bearing designed to support high radial and axial loads. It features a cage that helps guide and retain the rollers for smooth operation. This bearing has two ribs on the outer ring and one rib on the inner ring, enhancing stability and load distribution.
Radial load
Axial load in one direction
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NJ2220-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU220-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU2220-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NJ220-E-XL-TVP2 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NJ2317-E-XL-M1-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU317-E-XL-M1-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NJ2320-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NU2320-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
