FAG NJ2320-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- RS Stock No.:
- 312-103
- Mfr. Part No.:
- NJ2320-E-XL-M1-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR8,907.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,907.09 |
*price indicative
- RS Stock No.:
- 312-103
- Mfr. Part No.:
- NJ2320-E-XL-M1-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Static Load Rating | 720.000N | |
| Number of Rows | 1 | |
| Limiting Speed | 5600rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 680N | |
| Outside Diameter | 215mm | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Static Load Rating 720.000N | ||
Number of Rows 1 | ||
Limiting Speed 5600rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 680N | ||
Outside Diameter 215mm | ||
Internal Clearance CN | ||
RoHS Status: Exempt
The FAG Cylindrical Roller Bearing is a single row, semi locating bearing designed for both radial and axial load support. It features a cage to guide and retain the rollers, ensuring smooth and efficient operation. This bearing has two ribs on the outer ring and one rib on the inner ring, which helps with effective load distribution and enhances stability.
Radial load
Axial load in one direction
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NJ2320-E-XL-TVP2-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NJ2320-E-XL-TVP2 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NU2320-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NU320-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NU320-E-XL-M1 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NU320-E-XL-TVP2-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NJ220-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NJ2220-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
