FAG NU320-E-XL-TVP2-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- RS Stock No.:
- 312-133
- Mfr. Part No.:
- NU320-E-XL-TVP2-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR3,089.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,089.62 |
*price indicative
- RS Stock No.:
- 312-133
- Mfr. Part No.:
- NU320-E-XL-TVP2-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 47mm | |
| Cage Material | Polyamide 66 | |
| Limiting Speed | 4250rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 450N | |
| Outside Diameter | 215mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 425N | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 47mm | ||
Cage Material Polyamide 66 | ||
Limiting Speed 4250rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 450N | ||
Outside Diameter 215mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 425N | ||
RoHS Status: Exempt
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for handling radial loads. It features a cage that helps guide the rollers for smooth and reliable operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for axial displacement of the inner ring.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU320-E-XL-TVP2 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NU320-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NJ2320-E-XL-TVP2-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NU320-E-XL-M1 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NJ2320-E-XL-TVP2 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NJ2320-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NU2320-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NJ306-E-XL-TVP2-C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
