Molex 73287-0021 RF AttenuatorStraight 2 dBMaleFemale

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR311.59

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR311.59-
10 +MYR286.687%

*price indicative

RS Stock No.:
835-149
Mfr. Part No.:
73287-0021
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

RF Attenuator

Interface Type

SMA Plug to Jack

Impedance

50Ω

Maximum Frequency

18GHz

Contact Plating

Gold Plated

Contact Material

Beryllium Copper

Orientation

Straight

Connector Type

RF

Maximum Attenuation

2dB

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Connector Gender A

Male

Connector Gender B

Female

Standards/Approvals

REACH SVHC

Series

73287

RoHS Status: Exempt

COO (Country of Origin):
US
The Molex Configuration with hex is a highly efficient SMA attenuator designed for 2-watt applications across 18 GHz frequencies, ensuring precise signal attenuation in various high-frequency environments.

Attenuation accuracy of ±0.3 dB for 0-6 dB and ±0.5 dB for 7-20 dB

VSWR ratings ensure optimal performance with a maximum of 1.40:1 at 18-23 GHz

Operating temperature range from -65°C to +125°C for versatile applications

Constructed from passivated stainless steel with gold-plated beryllium copper conductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy