Molex 73287-0061 RF AttenuatorStraight 6 dBMaleFemale
- RS Stock No.:
- 835-104
- Mfr. Part No.:
- 73287-0061
- Manufacturer:
- Molex
N
Get a bulk buy discount
Add 10 more to save MYR249.10
View bulk pricing optionsSubtotal (1 unit)*
MYR311.59
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR311.59 | - |
| 10 + | MYR286.68 | MYR249.10 |
*price indicative
- RS Stock No.:
- 835-104
- Mfr. Part No.:
- 73287-0061
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RF Attenuator | |
| Interface Type | SMA Plug to Jack | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Connector Type | RF | |
| Orientation | Straight | |
| Minimum Operating Temperature | -65°C | |
| Maximum Attenuation | 6dB | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender A | Male | |
| Series | 73287 | |
| Connector Gender B | Female | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RF Attenuator | ||
Interface Type SMA Plug to Jack | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Connector Type RF | ||
Orientation Straight | ||
Minimum Operating Temperature -65°C | ||
Maximum Attenuation 6dB | ||
Maximum Operating Temperature 125°C | ||
Connector Gender A Male | ||
Series 73287 | ||
Connector Gender B Female | ||
Standards/Approvals REACH SVHC | ||
RoHS Status: Exempt
The Molex SMA Attenuator is a fixed coaxial attenuator designed for RF applications, ensuring optimal signal reduction with a 6 dB attenuation level. It is engineered to perform reliably at frequencies up to 18 GHz.
Features a maximum average power rating of 2 Watts for enhanced durability
Designed with a VSWR of 1.35:1, promoting efficient power handling
Possesses a straight orientation with a body style that includes a hex feature for secure connections
Categorised under RF / Coaxial Connectors, Ideal for specialised signal management
Related links
- Molex 73287-0380 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0060 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0313 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0323 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0520 RF AttenuatorStraight 6 dBMaleFemale
- Telegartner J01006A0023 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177193 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.17.0005 RF AttenuatorStraight 6 dBMaleFemale
