Molex 73287-0060 RF AttenuatorStraight 6 dBMaleFemale

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save MYR253.60

View bulk pricing options

Subtotal (1 unit)*

MYR317.24

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR317.24-
10 +MYR291.88MYR253.60

*price indicative

RS Stock No.:
835-122
Mfr. Part No.:
73287-0060
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Interface Type

SMA Plug to Jack

Product Type

RF Attenuator

Impedance

50Ω

Maximum Frequency

18GHz

Contact Plating

Gold Plated

Contact Material

Beryllium Copper

Connector Type

RF

Orientation

Straight

Minimum Operating Temperature

-65°C

Maximum Attenuation

6dB

Connector Gender A

Male

Maximum Operating Temperature

125°C

Connector Gender B

Female

Standards/Approvals

REACH SVHC

Series

73287

RoHS Status: Exempt

The Molex Attenuator provides reliable signal reduction, operating within the frequency range of DC to 23 GHz. It’s designed for precision applications that require stringent performance characteristics while transmitting signals effectively.

Frequency range spans from DC to 23.0 GHz, allowing for versatile application in high-frequency environments

Offers superior attenuation accuracy of ±0.3 dB to ±0.8 dB across various frequency bands

VSWR maintains maximum levels of 1.40:1, ensuring minimal signal reflection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy