Molex 73287-0380 RF AttenuatorStraight 6 dBMaleFemale

N

Subtotal (1 unit)*

MYR569.40

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR569.40

*price indicative

RS Stock No.:
835-125
Mfr. Part No.:
73287-0380
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Interface Type

SMA Plug to Jack

Product Type

RF Attenuator

Impedance

50Ω

Maximum Frequency

18GHz

Contact Plating

Gold Plated

Contact Material

Beryllium Copper

Connector Type

RF

Minimum Operating Temperature

-65°C

Maximum Attenuation

6dB

Orientation

Straight

Connector Gender A

Male

Maximum Operating Temperature

125°C

Series

73287

Standards/Approvals

REACH SVHC

Connector Gender B

Female

RoHS Status: Exempt

The Molex Fixed coaxial attenuator is designed to reduce signal strength in RF applications, maintaining optimal performance with minimal distortion. This efficient component operates effectively across a frequency range of up to 18 GHz.

Average power handling capability is 2 Watts for robust performance

Attenuation level of 6 dB ensures precise signal management

Optimised for 50Ω impedance to match industry standards

Straight orientation simplifies integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy