Molex 73287-0520 RF AttenuatorStraight 6 dBMaleFemale
- RS Stock No.:
- 835-155
- Mfr. Part No.:
- 73287-0520
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 unit)*
MYR436.13
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR436.13 |
*price indicative
- RS Stock No.:
- 835-155
- Mfr. Part No.:
- 73287-0520
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Interface Type | SMA Plug to Jack | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Orientation | Straight | |
| Connector Type | RF | |
| Minimum Operating Temperature | -65°C | |
| Maximum Attenuation | 6dB | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Series | 73287 | |
| Connector Gender B | Female | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Interface Type SMA Plug to Jack | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Orientation Straight | ||
Connector Type RF | ||
Minimum Operating Temperature -65°C | ||
Maximum Attenuation 6dB | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Series 73287 | ||
Connector Gender B Female | ||
Standards/Approvals REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex SMA Attenuator is a fixed coaxial attenuator designed to manage signal levels effectively in RF applications, featuring robust construction for reliable performance up to 18 GHz.
Average power handling of 5 Watts ensures dependable signal transmission
Offers a 6 dB attenuation level for precise signal management
Designed for 50Ω impedance, providing excellent matching for RF applications
VSWR rated at a maximum of 1.35:1 for minimal signal reflection
Related links
- Molex 73287-0380 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0061 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0060 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0313 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0323 RF AttenuatorStraight 6 dBMaleFemale
- Telegartner J01006A0023 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177193 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.17.0005 RF AttenuatorStraight 6 dBMaleFemale
