Molex 73287-0020 RF AttenuatorStraight 2 dBMaleFemale
- RS Stock No.:
- 835-102
- Mfr. Part No.:
- 73287-0020
- Manufacturer:
- Molex
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR269.30
View bulk pricing optionsSubtotal (1 unit)*
MYR336.87
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR336.87 | - |
| 10 + | MYR309.94 | MYR269.30 |
*price indicative
- RS Stock No.:
- 835-102
- Mfr. Part No.:
- 73287-0020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RF Attenuator | |
| Interface Type | SMA Plug to Jack | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Minimum Operating Temperature | -65°C | |
| Orientation | Straight | |
| Maximum Attenuation | 2dB | |
| Connector Type | RF | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Series | 73287 | |
| Standards/Approvals | REACH SVHC | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RF Attenuator | ||
Interface Type SMA Plug to Jack | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Minimum Operating Temperature -65°C | ||
Orientation Straight | ||
Maximum Attenuation 2dB | ||
Connector Type RF | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Series 73287 | ||
Standards/Approvals REACH SVHC | ||
Connector Gender B Female | ||
RoHS Status: Exempt
The Molex SMA Attenuator is a fixed coaxial attenuator designed for RF applications, delivering 2 dB attenuation at a frequency of 18 GHz. Its plug-to-jack configuration ensures seamless connectivity.
Features a maximum average power of 2 Watts to support multiple applications
Designed to operate efficiently at frequencies up to 18 GHz
Maintains an impedance of 50Ω for optimal signal integrity
VSWR (max) of 1.35:1 enhances performance reliability
Related links
- Molex 73287-0021 RF AttenuatorStraight 2 dBMaleFemale
- Molex 73287-0350 RF AttenuatorStraight 2 dBMaleFemale
- Huber+Suhner 6802.19.A RF AttenuatorStraight 2 dBMaleFemale
- Huber+Suhner 85177138 RF AttenuatorStraight 2 dBMaleFemale
- Huber+Suhner 85177125 RF AttenuatorStraight 2 dBMaleFemale
- RS PRO RF AttenuatorStraight 2 dBMaleFemale
- Molex 73287-0315 RF AttenuatorStraight 10 dBMaleFemale
- Molex 73287-0010 RF AttenuatorStraight 1 dBMaleFemale
