Molex 73287-0315 RF AttenuatorStraight 10 dBMaleFemale
- RS Stock No.:
- 835-082
- Mfr. Part No.:
- 73287-0315
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,296.22
FREE delivery for orders over RM 150.00
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,296.22 |
*price indicative
- RS Stock No.:
- 835-082
- Mfr. Part No.:
- 73287-0315
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Interface Type | SMA Plug to Jack | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 40GHz | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Connector Type | RF | |
| Minimum Operating Temperature | -65°C | |
| Orientation | Straight | |
| Maximum Attenuation | 10dB | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH SVHC | |
| Connector Gender B | Female | |
| Series | 73287 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Interface Type SMA Plug to Jack | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 40GHz | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Connector Type RF | ||
Minimum Operating Temperature -65°C | ||
Orientation Straight | ||
Maximum Attenuation 10dB | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH SVHC | ||
Connector Gender B Female | ||
Series 73287 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex 2.92mm Attenuator is a fixed coaxial component designed for RF applications, providing reliable signal attenuation with a precision performance level suited for high-frequency environments.
Supports a maximum average power of 0.5 Watts
Achieves a 10 dB attenuation level for effective signal management
Operates at frequencies up to 40 GHz for Advanced RF applications
Features a 50Ω impedance ensuring compatibility with standard systems
Related links
- Molex 73287-0325 RF AttenuatorStraight 10 dBMaleFemale
- Molex 73287-0560 RF AttenuatorStraight 10 dBMaleFemale
- Molex 73287-0100 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177150 RF AttenuatorStraight 10 dBMaleFemale
- RS PRO RF AttenuatorStraight 10 dBMaleFemale
- Telegartner J01016A0006 RF AttenuatorStraight 10 dBMaleFemale
- Telegartner J01156A0031 RF AttenuatorStraight 10 dBMaleFemale
- Radiall R411810124 RF AttenuatorStraight 10 dBMaleFemale
