Molex 73287-0100 RF AttenuatorStraight 10 dBMaleFemale
- RS Stock No.:
- 835-110
- Mfr. Part No.:
- 73287-0100
- Manufacturer:
- Molex
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR269.30
View bulk pricing optionsSubtotal (1 unit)*
MYR336.87
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 9 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR336.87 | - |
| 10 + | MYR309.94 | MYR269.30 |
*price indicative
- RS Stock No.:
- 835-110
- Mfr. Part No.:
- 73287-0100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Interface Type | SMA Plug to Jack | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Connector Type | RF | |
| Minimum Operating Temperature | -65°C | |
| Maximum Attenuation | 10dB | |
| Orientation | Straight | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender B | Female | |
| Standards/Approvals | REACH SVHC | |
| Series | 73287 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Interface Type SMA Plug to Jack | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Connector Type RF | ||
Minimum Operating Temperature -65°C | ||
Maximum Attenuation 10dB | ||
Orientation Straight | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Connector Gender B Female | ||
Standards/Approvals REACH SVHC | ||
Series 73287 | ||
RoHS Status: Exempt
The Molex SMA Attenuator is a high-performance device designed for signal attenuation in RF applications. With its robust construction and effective performance specifications, it ensures reliable signal quality across a wide frequency range.
Average power handling of up to 2 Watts for enhanced performance
Attenuation level of 10 dB ensures optimal signal reduction
Operates effectively at frequencies reaching 18 GHz
Designed with a 50Ω impedance for standard RF applications
Related links
- Molex 73287-0560 RF AttenuatorStraight 10 dBMaleFemale
- Molex 73287-0315 RF AttenuatorStraight 10 dBMaleFemale
- Molex 73287-0325 RF AttenuatorStraight 10 dBMaleFemale
- RS PRO RF AttenuatorStraight 10 dBMaleFemale
- Telegartner J01156A0031 RF AttenuatorStraight 10 dBMaleFemale
- Radiall R411810124 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177158 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85170606 RF AttenuatorStraight 10 dBMaleFemale
