Molex 73287-0350 RF AttenuatorStraight 2 dBMaleFemale

N

Subtotal (1 unit)*

MYR569.40

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR569.40

*price indicative

RS Stock No.:
835-117
Mfr. Part No.:
73287-0350
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

RF Attenuator

Interface Type

SMA Plug to Jack

Impedance

50Ω

Maximum Frequency

18GHz

Contact Plating

Gold Plated

Contact Material

Beryllium Copper

Minimum Operating Temperature

-65°C

Maximum Attenuation

2dB

Connector Type

RF

Orientation

Straight

Connector Gender A

Male

Maximum Operating Temperature

125°C

Connector Gender B

Female

Standards/Approvals

REACH SVHC

Series

73287

RoHS Status: Exempt

COO (Country of Origin):
US
The Molex RF / Coaxial Connector offers reliable performance as an N Type Attenuator, designed to manage signal loss effectively in various applications. It allows for controlled attenuation levels while maintaining system integrity.

Active status ensures ongoing reliability in operational environments

Designed for RF applications with a frequency capacity of 18 GHz

2 dB attenuation level provides precise signal degradation as required

Features a fixed coaxial style for stable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy