Molex 73287-0081 RF AttenuatorStraight 8 dBMaleFemale

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR289.21

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR289.21
10 +MYR266.10

*price indicative

RS Stock No.:
835-123
Mfr. Part No.:
73287-0081
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

RF Attenuator

Interface Type

SMA Plug to Jack

Impedance

50Ω

Maximum Frequency

18GHz

Contact Plating

Gold Plated

Contact Material

Beryllium Copper

Minimum Operating Temperature

-65°C

Connector Type

RF

Maximum Attenuation

8dB

Orientation

Straight

Maximum Operating Temperature

125°C

Connector Gender A

Male

Connector Gender B

Female

Series

73287

Standards/Approvals

REACH SVHC

RoHS Status: Exempt

COO (Country of Origin):
US
The Molex SMA Attenuator is a precision device designed to minimise signal loss in RF applications. With outstanding attenuation at high frequencies, it ensures reliable performance in demanding environments.

Supports a maximum power of 2 Watts

Provides an 8 dB attenuation level for improved signal integrity

Operates at frequencies up to 18 GHz, ensuring versatility

Offers a 50Ω impedance for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy