Molex 73287-0101 RF AttenuatorStraight 30 dBMaleFemale
- RS Stock No.:
- 835-083
- Mfr. Part No.:
- 73287-0101
- Manufacturer:
- Molex
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 835-083
- Mfr. Part No.:
- 73287-0101
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RF Attenuator | |
| Interface Type | SMA Plug to Jack | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Connector Type | RF | |
| Orientation | Straight | |
| Minimum Operating Temperature | -65°C | |
| Maximum Attenuation | 30dB | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender B | Female | |
| Series | 73287 | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RF Attenuator | ||
Interface Type SMA Plug to Jack | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Connector Type RF | ||
Orientation Straight | ||
Minimum Operating Temperature -65°C | ||
Maximum Attenuation 30dB | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Connector Gender B Female | ||
Series 73287 | ||
Standards/Approvals REACH SVHC | ||
RoHS Status: Exempt
The Molex Attenuator is a high-performance device designed to precisely reduce signal strength within a frequency range of DC to 23.0 GHz, ensuring optimal performance in demanding applications.
Frequency range spans from DC to 23.0 GHz for versatile use
Provides standard dB values including 0-10, 12, 15, 20, and 30 dB to accommodate various needs
Attenuation accuracy of ±0.5 dB at 18-23 GHz for reliable performance
Designed to handle input power of 2 Watts average at 25°C, enhancing durability
Related links
- Molex 73287-0040 RF AttenuatorStraight 30 dBMaleFemale
- Molex 73287-0141 RF AttenuatorStraight 30 dBMaleFemale
- Molex 73287-0600 RF AttenuatorStraight 30 dBMaleFemale
- RS PRO RF AttenuatorStraight 30 dBMaleFemale
- Molex 73287-0380 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0060 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0520 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0323 RF AttenuatorStraight 6 dBMaleFemale
