Molex 73287-0590 RF AttenuatorStraight 20 dBMaleFemale

N

This image is representative of the product range

Subtotal (1 unit)*

MYR451.89

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR451.89

*price indicative

RS Stock No.:
835-078
Mfr. Part No.:
73287-0590
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

RF Attenuator

Interface Type

SMA Plug to Jack

Impedance

50Ω

Maximum Frequency

18GHz

Contact Plating

Gold Plated

Contact Material

Beryllium Copper

Connector Type

RF

Minimum Operating Temperature

-65°C

Maximum Attenuation

20dB

Orientation

Straight

Minimum Frequency

2.5GHz

Maximum Operating Temperature

125°C

Connector Gender A

Male

Connector Gender B

Female

Standards/Approvals

REACH SVHC

Series

73287

RoHS Status: Exempt

COO (Country of Origin):
US
The Molex SMA Attenuator delivers precise attenuation up to 20 dB, engineered for reliable performance in high-frequency applications. This component is designed to manage signal strength effectively, ensuring optimal functionality in demanding environments.

Frequency range extends from DC to 18 GHz for versatile applications

Provides standard dB values at multiple increments for tailored attenuation needs

Maintains high input power capability of 5 Watts at 25°C for robust usage

Includes SMA female connectors for compatibility with existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy