Molex 73287-0327 RF AttenuatorStraight 20 dBMaleFemale

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,428.06

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,428.06

*price indicative

RS Stock No.:
835-098
Mfr. Part No.:
73287-0327
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

RF Attenuator

Interface Type

SMA Plug to Jack

Impedance

50Ω

Maximum Frequency

40GHz

Contact Plating

Gold Plated

Contact Material

Beryllium Copper

Connector Type

RF

Minimum Operating Temperature

-65°C

Maximum Attenuation

20dB

Orientation

Straight

Maximum Operating Temperature

125°C

Connector Gender A

Male

Standards/Approvals

REACH SVHC

Connector Gender B

Female

Series

73287

RoHS Status: Exempt

COO (Country of Origin):
US
The Molex RF coaxial connector offers exceptional performance with a 2.92mm attenuator, designed to facilitate effective signal control and management in high-frequency applications up to 40 GHz.

Active status ensures reliability and performance in demanding environments

Attenuation level of 20 dB effectively reduces signal strength as required

Designed for an impedance of 50Ω, optimising signal integrity

Max average power handling of 2 Watts supports robust usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy