Molex 73287-0131 RF AttenuatorStraight 20 dBMaleFemale

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR336.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR336.87
10 +MYR309.94

*price indicative

RS Stock No.:
835-103
Mfr. Part No.:
73287-0131
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Interface Type

SMA Plug to Jack

Product Type

RF Attenuator

Impedance

50Ω

Maximum Frequency

18GHz

Contact Plating

Gold Plated

Contact Material

Beryllium Copper

Connector Type

RF

Minimum Operating Temperature

-65°C

Maximum Attenuation

20dB

Orientation

Straight

Maximum Operating Temperature

125°C

Connector Gender A

Male

Standards/Approvals

REACH SVHC

Connector Gender B

Female

Series

73287

RoHS Status: Exempt

The Molex SMA Attenuator is a high-performance device designed to reduce signal levels in RF applications, featuring a straight connector configuration and capable of handling frequencies up to 18 GHz.

Supports a maximum power of 2 Watts for effective signal attenuation

Attenuation level of 20 dB ensures significant signal reduction

Designed for 50Ω impedance, making it suitable for a wide range of RF applications

With hex body style, providing enhanced grip and ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy