ABB FH200 Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type AC, 30 mA 400V ac
- RS Stock No.:
- 540-1666
- Mfr. Part No.:
- 2CSF204006R1630 FH204 AC-63/0,03
- Manufacturer:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR1,245.29
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 11 | MYR1,245.29 |
| 12 + | MYR1,226.68 |
*price indicative
- RS Stock No.:
- 540-1666
- Mfr. Part No.:
- 2CSF204006R1630 FH204 AC-63/0,03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | FH200 | |
| Range | RCCBs F200 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | CE | |
| Height | 85mm | |
| Depth | 85mm | |
| Width | 70mm | |
| Breaking Capacity | 30mA | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 400V ac | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series FH200 | ||
Range RCCBs F200 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals CE | ||
Height 85mm | ||
Depth 85mm | ||
Width 70mm | ||
Breaking Capacity 30mA | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 400V ac | ||
Break Time Instantaneous | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
ABB RCCB, 230/400V AC Operational Voltage Rating, 63A Current Rating - FH200 Series - 2CSF204006R1630
Need to raise the bar on electrical safety? Grab this 4-pole RCCB from ABB to safeguard your setup against electrical problems. It's a versatile device, as it shields against sinusoidal alternating earth faults and indirect and direct electric shocks. An AC tripping curve means it's built for protecting any device that runs on a standard AC power supply, be it in the home or the workplace. Weighing just 380g, the device won't strain your DIN rail.
Features & Benefits
• Toggle switch clearly shows contact position
• Handles temperatures in a range between -25°C and +55°C
• IP2X rating indicates protection against solid objects larger than 12.5mm for improved safety when handling
• 50Hz rated frequency matches the electrical supply frequency favoured by most countries, ensuring good compatibility worldwide
• Instantaneous response time provides maximum protection for any connected equipment
Applications
• Electrical networks
• Engineering industry
• Medical equipment
• Lighting systems
• Security installations
How big is this RCCB?
The unit is 70 (W) x 69 (H) x 85mm (L), so it easily fits into a small electrical cabinet.
Related links
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 400V ac
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 400V ac
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 230V
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 400V ac
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 400V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 1 kA 230V ac