ABB F200 Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type A, 1 kA 400V ac
- RS Stock No.:
- 225-6124
- Distrelec Article No.:
- 303-11-540
- Mfr. Part No.:
- 2CSF204101R1630 F204 A-63/0,03
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,370.61
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,370.61 |
*price indicative
- RS Stock No.:
- 225-6124
- Distrelec Article No.:
- 303-11-540
- Mfr. Part No.:
- 2CSF204101R1630 F204 A-63/0,03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | F200 | |
| Series | F200 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | CE | |
| Depth | 85mm | |
| Width | 70mm | |
| Height | 85mm | |
| Breaking Capacity | 1kA | |
| Rated AC Voltage | 400V ac | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range F200 | ||
Series F200 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals CE | ||
Depth 85mm | ||
Width 70mm | ||
Height 85mm | ||
Breaking Capacity 1kA | ||
Rated AC Voltage 400V ac | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
ABB F200 Series RCCB, 63A, 4 Poles - 2CSF204101R1630 F204 A-63/0,03
This residual current circuit breaker is a 63A Type A circuit breaker with DIN rail mounting that offers protection against fault current to earth. It comes with a trip sensitivity of 30 mA and a voltage rating of 230 V AC.
Features & Benefits
• Designed for 4 poles for efficient operation
• Offers tripping characteristics with Type A sensitivity
• Mounting style compatible with DIN rail
• Voltage rating of 230V AC for safe operation
Applications
• Suitable for use in applications where protection against fault current to earth is crucial
Can it be used in both residential and industrial applications?
Yes, this RCCB is versatile and can be used in both residential and industrial settings.
Will it provide protection against fault current to earth?
Yes, it is designed to offer protection against fault current to earth, ensuring safety for people and installations.
Is the DIN Rail Mounting style easy to install?
Yes, the DIN Rail Mounting style makes installation quick and convenient for various applications.
What is the rated current of this RCCB?
The rated current of this RCCB is 63A.
Can this RCCB be used with a 30 mA trip sensitivity?
Yes, it comes with a trip sensitivity of 30 mA to provide precise protection against fault current.
Related links
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type F, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type F, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 277V ac