ABB F200 Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type AC, 30 mA 400V ac
- RS Stock No.:
- 537-7434
- Mfr. Part No.:
- 2CSF204001R1630 F204 AC-63/0,03
- Manufacturer:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR1,546.58
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 11 | MYR1,546.58 |
| 12 + | MYR1,515.63 |
*price indicative
- RS Stock No.:
- 537-7434
- Mfr. Part No.:
- 2CSF204001R1630 F204 AC-63/0,03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | RCCBs F200 | |
| Series | F200 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, CE | |
| Terminal Type | Screw | |
| Width | 70mm | |
| Depth | 85mm | |
| Height | 85mm | |
| Breaking Capacity | 30mA | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range RCCBs F200 | ||
Series F200 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, CE | ||
Terminal Type Screw | ||
Width 70mm | ||
Depth 85mm | ||
Height 85mm | ||
Breaking Capacity 30mA | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Rated AC Voltage 400V ac | ||
RoHS Status: Exempt
F200 Series 4 Pole RCCB
The ABB F200 RCCB Series provide ground fault protection by monitoring the leakage of current to ground when used in conjunction with standard MCBs. The F200 series are compact DIN rail mounted RCCBs and feature a wide range of trip ratings to offer complete protection for commercial or industrial applications.
Compact DIN rail mount
Trip indicator mechanical flag
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
Related links
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type F, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 400V ac