ABB F200 Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type AC, 30 mA 400V ac
- RS Stock No.:
- 537-7428
- Distrelec Article No.:
- 304-00-714
- Mfr. Part No.:
- 2CSF204001R1400 F204 AC-40/0,03
- Manufacturer:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR1,317.33
FREE delivery for orders over RM 150.00
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 11 | MYR1,317.33 |
| 12 + | MYR1,291.00 |
*price indicative
- RS Stock No.:
- 537-7428
- Distrelec Article No.:
- 304-00-714
- Mfr. Part No.:
- 2CSF204001R1400 F204 AC-40/0,03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | RCCBs F200 | |
| Series | F200 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, CE | |
| Height | 85mm | |
| Width | 70mm | |
| Depth | 85mm | |
| Breaking Capacity | 30mA | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range RCCBs F200 | ||
Series F200 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, CE | ||
Height 85mm | ||
Width 70mm | ||
Depth 85mm | ||
Breaking Capacity 30mA | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 400V ac | ||
RoHS Status: Exempt
F200 Series 4 Pole RCCB
The ABB F200 RCCB Series provide ground fault protection by monitoring the leakage of current to ground when used in conjunction with standard MCBs. The F200 series are compact DIN rail mounted RCCBs and feature a wide range of trip ratings to offer complete protection for commercial or industrial applications.
Compact DIN rail mount
Trip indicator mechanical flag
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
Related links
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 230
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 277V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 400V ac