ABB F200 Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type AC, 30 mA 230
- RS Stock No.:
- 537-7361
- Mfr. Part No.:
- 2CSF202001R1400 F202 AC-40/0,03
- Manufacturer:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR762.09
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 11 | MYR762.09 |
| 12 + | MYR739.22 |
*price indicative
- RS Stock No.:
- 537-7361
- Mfr. Part No.:
- 2CSF202001R1400 F202 AC-40/0,03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | RCCBs F200 | |
| Series | F200 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | RoHS, CE | |
| Terminal Type | Screw | |
| Depth | 85mm | |
| Height | 85mm | |
| Width | 69mm | |
| Breaking Capacity | 30mA | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 230 | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range RCCBs F200 | ||
Series F200 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals RoHS, CE | ||
Terminal Type Screw | ||
Depth 85mm | ||
Height 85mm | ||
Width 69mm | ||
Breaking Capacity 30mA | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 230 | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
RoHS Status: Exempt
ABB 2-Pole RCCB, 40A Current Rating, 4kV Rated Impulse Withstand Voltage - F200 Series - 2CSF202001R1400
Looking for a compact safety device to protect your circuits from earth leakage faults? Choose this residual current circuit breaker from ABB. The unit features a tough thermoplastic housing that provides dependable resistance to mechanical impact, making it suitable for use in harsh environments. For added safety, the material is also an insulator, which helps prevent electric shocks. With a narrow width of 35mm, this is a space-saving choice for busy systems. A current rating of 40A means it can handle high-powered applications.
Features & Benefits
• Low power loss of 2.4W for energy efficiency
• Wide operating temperature range of -25°C to +55°C allows for use in extreme conditions
• Can be linked to conductors or busbars for versatility
• Quick and simple DIN rail mounting doesn't need tools
• Electrical endurance of 10,000 operating cycles ensures long-term performance
Applications
• Industrial motors
• Lifts and escalators
• Electricity transmission and distribution systems
Is this circuit breaker touch-proof?
Yes, this unit has an IP2X rating, meaning that it's touch-proof and protected against objects larger than 12mm in size.
Related links
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 230
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.5 A 230