ABB F200 Series Residual Current Circuit Breaker, 100A, 2-Pole, 30 mA, Type AC, 30 mA 230

Subtotal (1 unit)*

MYR1,557.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,557.05

*price indicative

RS Stock No.:
225-6088
Mfr. Part No.:
2CSF202001R1900 F202 AC-100/0.03
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

100A

Number of Poles

2

Range

F200

Series

F200

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Standards/Approvals

RoHS, CE

Terminal Type

Screw

Depth

69mm

Height

85mm

Width

35mm

Breaking Capacity

30mA

Earth Leakage Protection Type

AC

Rated AC Voltage

230

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

The ABB F200 series residual current circuit breaker assures protection to people and installations against fault current to earth. It detects pulsating current with DC component. It is mainly used for general applications such as industrial, household and commercial.

Degree of protection IP2X

Operating temperature range of -25 to +55 °C

Optimum frequency range of 50 to 60 Hz

DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy