ABB F200 Series Residual Current Circuit Breaker, 100A, 2-Pole, 30 mA, Type A, 30 mA 230V ac
- RS Stock No.:
- 225-6102
- Mfr. Part No.:
- 2CSF202101R1900 F202 A-100/0.03
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,704.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,704.88 |
*price indicative
- RS Stock No.:
- 225-6102
- Mfr. Part No.:
- 2CSF202101R1900 F202 A-100/0.03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 2 | |
| Range | F200 | |
| Series | F200 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | RoHS, CE | |
| Terminal Type | Screw | |
| Width | 35mm | |
| Height | 85mm | |
| Depth | 69mm | |
| Breaking Capacity | 30mA | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V ac | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 2 | ||
Range F200 | ||
Series F200 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals RoHS, CE | ||
Terminal Type Screw | ||
Width 35mm | ||
Height 85mm | ||
Depth 69mm | ||
Breaking Capacity 30mA | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V ac | ||
Break Time Instantaneous | ||
The ABB F200 series residual current circuit breaker assures protection to people and installations against fault current to earth. It detects pulsating current with DC component. It is mainly used for general applications such as industrial, household and commercial.
Degree of protection IP2X
Operating temperature range of -25 to +55 °C
Optimum frequency range of 50 to 60 Hz
DIN rail mounting
Related links
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 30 mA 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 30 mA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 300 mA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 500 mA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 100 mA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 500 mA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 110