ABB F200 Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type A, 1 kA 110

Subtotal (1 unit)*

MYR1,454.24

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,454.24

*price indicative

RS Stock No.:
177-5065
Mfr. Part No.:
2CSF202199R1400 F202 A-40/0,03 110V
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

2

Series

F200

Range

F200

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Screw

Standards/Approvals

IEC EN 61008, RoHS, CE

Height

85mm

Depth

69mm

Width

35mm

Breaking Capacity

1kA

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electromagnetic

Rated AC Voltage

110

Break Time

Instantaneous

Earth Leakage Protection Type

Type A

COO (Country of Origin):
IT

ABB Residual Current Circuit Breaker


The ABB F200 series residual current circuit breaker is a 2-pole type A device. It has an electrical rating of 110VAC and 40A. A green LED is used to indicate the operation of the residual circuit breaker.

Features and Benefits


• Compact design

• DIN rail type mounting

• Earth fault safety protection

• It protects against sinusoidal alternating and direct pulsating earth fault currents

• Operation temperature ranges in between -25°C and 55°C

• Trip sensitivity is 30mA

Applications


• Commercial

• Industrial application

• Residential

Certifications


• IEC 61008

• UL 1053 listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy